The AVX T4ZG476M006LBLB4700 is a surface mount tantalum capacitor with a capacitance of 47uF and a voltage rating of 6VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.275 ohms. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat construction and has an inward L termination style. The capacitor is rated for surface mount applications and has a low ESR type.
AVX T4ZG476M006LBLB4700 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZG476M006LBLB4700 to view detailed technical specifications.
No datasheet is available for this part.