This 47uF tantalum capacitor has a voltage rating of 6VDC and a tolerance of 20%. It features low ESR and a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a failure rate of B. The capacitor is rated for operation from -55°C to 125°C.
AVX T4ZG476M006LRLB4045 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX T4ZG476M006LRLB4045 to view detailed technical specifications.
No datasheet is available for this part.