This 47uF tantalum capacitor has a 6VDC voltage rating and 20% tolerance. It features low ESR and a surface mount package. The capacitor operates over a temperature range of -55 to 125°C. It is constructed with a flat construction and has an inward L termination style.
AVX T4ZG476M006LRLB4924 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZG476M006LRLB4924 to view detailed technical specifications.
No datasheet is available for this part.