The AVX T4ZG476M006LRLB4H24 is a surface mount tantalum capacitor with a capacitance of 47uF and a voltage rating of 6VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.275ohm. The capacitor is constructed with a flat construction and has a low ESR type. It is rated for operation from -55 to 125 degrees Celsius and has a failure rate of B. The capacitor is mounted using an inward L termination style.
AVX T4ZG476M006LRLB4H24 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX T4ZG476M006LRLB4H24 to view detailed technical specifications.
No datasheet is available for this part.