This 47uF surface mount tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 20%. It features a low ESR of 0.275 and a leakage current of 2.82. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and has a B failure rate. It is suitable for surface mount applications.
AVX T4ZG476M006LWLB4923 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZG476M006LWLB4923 to view detailed technical specifications.
No datasheet is available for this part.