The AVX T4ZG686K004LRLB4945 is a 68uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It features a low ESR of 0.275 and a leakage current of 2.72. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation from -55 to 125 degrees Celsius and has a B failure rate. This capacitor is suitable for use in surface mount applications.
AVX T4ZG686K004LRLB4945 technical specifications.
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.275Ohm |
| Leakage Current | 2.72uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZG686K004LRLB4945 to view detailed technical specifications.
No datasheet is available for this part.