This AVX Tantalum Capacitor features a capacitance of 68uF with a tolerance of 10% and an ESR of 0.275. It operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. The capacitor is designed for surface mount applications with an inward L termination style and a flat construction. It meets a failure rate of B and is suitable for use in a variety of electronic circuits.
AVX T4ZG686K004LWLB4H23 technical specifications.
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.275Ohm |
| Leakage Current | 2.72uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX T4ZG686K004LWLB4H23 to view detailed technical specifications.
No datasheet is available for this part.