The AVX T4ZG686M004LRLB4H00 is a solid tantalum capacitor with a capacitance of 68uF and a voltage rating of 4VDC. It has a tolerance of 20% and a low ESR of 0.275. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat design and has an inward L termination style.
AVX T4ZG686M004LRLB4H00 technical specifications.
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.275Ohm |
| Leakage Current | 2.72uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX T4ZG686M004LRLB4H00 to view detailed technical specifications.
No datasheet is available for this part.