Cap Tant Solid 3.3uF 16V 20% (3.6 X 7.2mm) Axial 6 Ohm 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | TAA |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.20 |
| REACH | unknown |
| Military Spec | False |