CAP 10UF 40V 20% 17.3 X 7.5mm AXL T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 40 |
| Series | TAA |
| REACH | unknown |
| Military Spec | False |