This 22uF tantalum capacitor features a polarized design and operates within a temperature range of -55 to 125 degrees Celsius. It has a rated voltage of 6.3 volts and is packaged in a 2012-10 configuration.
AVX TACH226K006RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.