The AVX TACH336K004RTA is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 4V. It operates within a temperature range of -55 to 125C and has a 2012-10 package type. The capacitor has a width of 1.35mm and a height of 1mm, with a length of 2mm. It is a solid tantalum capacitor.
AVX TACH336K004RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.