The AVX TACL106M006RTA is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 10 microfarads and a DC rated voltage of 6.3 volts. The capacitor is packaged in a 0603 package with dimensions of 0.85mm in width and 1.6mm in length, and 0.85mm in height. It is a ceramic capacitor suitable for general applications.
Sign in to ask questions about the AVX TACL106M006RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TACL106M006RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL106M006RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.