The AVX TACL156M004RTA is a solid tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 4V. It is available in the 1608-10 package type and has a width of 0.85mm and a length of 1.6mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a polarized polarity. It is a type of solid tantalum capacitor.
Sign in to ask questions about the AVX TACL156M004RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TACL156M004RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL156M004RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.