Cap Tant Solid 22uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125°C Medical T/R
AVX TACL226M004ATA technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 7.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.9uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-10 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.