Polarized tantalum capacitor, 22µF capacitance, 4V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C, and a 2-terminal surface mount design. Dimensions are 1.6mm length, 0.85mm width, and 0.85mm height. ROHS compliant.
Sign in to ask questions about the AVX TACL226M004XTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TACL226M004XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL226M004XTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.