Cap Tant Solid 4.7uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 6 Ohm 125°C Medical T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX TACL475K010R
Hardware guide for the TSSEVB featuring the MC9S08LG32 MCU, designed for evaluating NXP's Touch Sensing Software (TSS) library for capacitive touch applications.