This AVX TACR226M004XTA tantalum capacitor features a capacitance of 22 microfarads and a DC rated voltage of 4 volts. It has a polarized polarity and is packaged in a 2012-15 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX TACR226M004XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.