The AVX TACR336M004RTA is a 33uF tantalum capacitor with a polarized design and a DC rated voltage of 4V. It features a 2012-15 package type and operates within a temperature range of -55°C to 125°C. This solid tantalum capacitor is suitable for various applications requiring a stable and reliable capacitance value.
AVX TACR336M004RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.