The AVX TACV226M006RTA is a 22uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a 3216-08 package and is suitable for operation between -55°C and 125°C. The capacitor has a standard ESR type and is constructed with a flat design.
AVX TACV226M006RTA technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-08 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.