The AVX TACV336M004RTA is a 33uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a 3216-08 package and a standard ESR type. Operating temperature range is from -55°C to 125°C. This capacitor is suitable for use in a variety of applications requiring a reliable and compact capacitor solution.
AVX TACV336M004RTA technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-08 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.