CAP 1UF 16V 10% 3.2 X 1.6 X 1.6mm SMD T/R
AVX TAJA105K016RGA technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.