The TAJA105K016RNJY is a 1uF surface mount tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It features a 3216-18 package and is constructed with a flat design. Operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. This component is suitable for use in a variety of applications requiring a compact, high-reliability capacitor.
AVX TAJA105K016RNJY technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.