The TAJA106K010UNJ is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 3216-18 package type and has a width and height of 1.6mm and a length of 3.2mm.
AVX TAJA106K010UNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.