The TAJA106K016ANJ is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm. It is available in a 3216-18 package type.
Sign in to ask questions about the AVX TAJA106K016ANJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA106K016ANJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA106K016ANJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.