Molded solid tantalum chip capacitor provides 10 µF capacitance with ±20% tolerance and a 16 V DC rating at 85°C. The A-case 1206 package uses J-lead construction with pure tin 7-inch reel packaging. Electrical ratings include 1.6 µA maximum leakage current, 6% maximum dissipation factor, and 3 Ω maximum ESR at 100 kHz. The capacitor operates from -55°C to 125°C with a 10 V category voltage at 125°C and has MSL 1 moisture sensitivity. The TAJ series is lead-free and RoHS compliant when supplied with pure tin termination finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJA106M016R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10µF |
| Capacitance tolerance | ±20% |
| Rated DC voltage at 85°C | 16V |
| Rated temperature | 85°C |
| Category voltage at 125°C | 10V |
| Category temperature | 125°C |
| Operating temperature range | -55 to 125°C |
| DC leakage current maximum | 1.6µA |
| Dissipation factor maximum | 6% |
| ESR maximum at 100 kHz | 3Ω |
| 100 kHz RMS current at 25°C | 158mA |
| 100 kHz RMS current at 85°C | 142mA |
| 100 kHz RMS current at 125°C | 63mA |
| Moisture sensitivity level | MSL 1 |
| Case size code | A |
| EIA case code | 1206 |
| EIA metric case code | 3216-18 |
| Length | 3.20 ±0.20mm |
| Width | 1.60 +0.20/-0.10mm |
| Height | 1.60 +0.20/-0.10mm |
| Termination finish | Pure tin |
| Construction | Resin molded solid tantalum, J-lead |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for AVX TAJA106M016R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TAJA106M016R
Evaluation board guide for the AD7191 24-bit Sigma-Delta ADC, featuring standalone LCD operation, USB PC software interface, and support for weigh scale applications.