Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C T/R
AVX TAJA224K035RNJY technical specifications.
| Capacitance | 0.22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.