The AVX TAJA225K010RNJY is a 2.2uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a case code of A and is constructed with a flat design. The capacitor is rated for operation between -55 and 125 degrees Celsius. It is available in a 3216-18 package with inward L termination style.
AVX TAJA225K010RNJY technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.