
Solid Tantalum Capacitor, 2.2µF capacitance, 25V DC rated voltage, and 10% capacitance tolerance. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This polarized component has a compact SMD package measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height. It offers a low ESR of 7 Ohms and is supplied on tape and reel for automated assembly.
AVX TAJA225K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA225K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.