
The TAJA225K035RNJ is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6mm in width and 3.2mm in length, and is packaged in a 1206 case. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJA225K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA225K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.