Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
These are design resources that include the AVX TAJA226K006R
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.
User guide for the EV-ADF4150HVEB2Z evaluation board, featuring the ADF4150HV frequency synthesizer with a 1 GHz to 2 GHz VCO and high-voltage charge pump support.
User guide for the ADF4360-4 evaluation board, covering hardware setup, software control, schematics, and BOM for testing integrated PLL and VCO performance.
User guide for EV-ADF4360-9EB1Z evaluation board, facilitating performance testing of the ADF4360-9 integrated PLL and VCO with USB software control.