The AVX TAJA334M035RNJY is a 0.33uF surface mount tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and features an inward L termination style. It is packaged in a 3216-18 surface mount package.
AVX TAJA334M035RNJY technical specifications.
| Capacitance | 0.33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.