The TAJA335K016RNJV is a 3.3uF tantalum capacitor with a maximum voltage rating of 16VDC and a tolerance of 10%. It has an ESR of 5 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 3216-18 package with an inward L termination style.
AVX TAJA335K016RNJV technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.