The AVX TAJA335M016RNJY is a 3.3uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It is constructed with a flat design and features an inward L termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is available in a 3216-18 package.
AVX TAJA335M016RNJY technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.