Tantalum Capacitor; Capacitor Type: General Purpose; Capacitance: 3.3µF; Capacitance Tolerance: ± 20%; Voltage...
AVX TAJA335M016S technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.