The TAJA474K025RNJY is a 0.47uF surface mount tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 10%. It has a case code of A and is constructed with a flat design. The capacitor is rated for operation between -55°C and 125°C. It features a 3216-18 package and an inward L termination style.
AVX TAJA474K025RNJY technical specifications.
| Capacitance | 0.47uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.