The AVX TAJA474K035RNJV is a polarized tantalum capacitor with a capacitance of 0.47uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125C. The capacitor is packaged in a 3216-18 case, measuring 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
AVX TAJA474K035RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.