
Polarized tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, and ±10% tolerance. This surface mount component operates from -55°C to +125°C, featuring a 1206 chip package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Designed for general applications, it offers reliable performance with two terminals.
Sign in to ask questions about the AVX TAJA475K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA475K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA475K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.