
The TAJA475K010RNJV is a solid tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a width of 1.6mm, a length of 3.2mm, and a height of 1.6mm. It is manufactured by AVX.
Sign in to ask questions about the AVX TAJA475K010RNJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA475K010RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA475K010RNJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.