
Polarized tantalum capacitor, 4.7µF capacitance, 16V DC rated voltage. Features a ±10% tolerance and operates across a wide temperature range from -55°C to 125°C. This surface mount component has a 1206 package size with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height.
Sign in to ask questions about the AVX TAJA475K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA475K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA475K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.