
Solid Tantalum Capacitor, 4.7 µF capacitance, 20V DC rated voltage, and 10% capacitance tolerance. Features a polarized design with a maximum operating temperature of 125°C and a minimum of -55°C. This surface-mount device measures 3.2mm in length, 1.6mm in width, and 1.6mm in height, with an equivalent series resistance of 4 Ohms. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the AVX TAJA475K020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA475K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA475K020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.