The AVX TAJA475M016RNJV is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 16V. It operates within a temperature range of -55C to 125C and has a package type of 3216-18. This solid tantalum capacitor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |