
The TAJA475M025RNJ is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height. It is available in a 3216-18 package type.
Sign in to ask questions about the AVX TAJA475M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA475M025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA475M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.