
This 47uF tantalum capacitor features a polarized design and operates within a temperature range of -55°C to 125°C. It has a DC rated voltage of 6.3V and measures 1.6mm in width and 3.2mm in length. The capacitor is a solid tantalum type, suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |