The TAJA684M035RNJ is a polarized tantalum capacitor with a capacitance of 0.68uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 3216-18 package type and has a height and width of 1.6mm and a length of 3.2mm.
Sign in to ask questions about the AVX TAJA684M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA684M035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA684M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.