AVX TAJA686M002 technical specifications.
| Capacitance | 68uF |
| Package/Case | 1206 |
| Dielectric | Tantalum |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJA686M002 to view detailed technical specifications.
No datasheet is available for this part.