
The TAJA686M004RNJ is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 4V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is available in a 3216-18 package type. It is a solid tantalum capacitor with a width of 1.6mm and a length of 3.2mm, and a height of 1.6mm.
Sign in to ask questions about the AVX TAJA686M004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJA686M004RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA686M004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.