
10µF Tantalum Capacitor, polarized, for general applications. Features a 10V DC rated voltage with ±10% tolerance. Operates across a wide temperature range from -55°C to 125°C. This surface mount component has a 1411 chip package with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. RoHS compliant.
Sign in to ask questions about the AVX TAJB106K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB106K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB106K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.