The AVX TAJB106K010RNJY is a 10uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a 3528-21 package and inward L termination style. Operating temperature range is -55°C to 125°C. This capacitor is constructed with flat construction and has a moderate failure rate.
AVX TAJB106K010RNJY technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.