
Solid Tantalum Capacitor, 10µF capacitance, 20V DC rated voltage, with a ±10% tolerance. Features a B CASE size (3.5 x 2.8 x 1.9mm) and operates across a temperature range of -55°C to 125°C. This polarized, two-terminal component is designed for surface-mount applications with inward leads, offering a low Equivalent Series Resistance (ESR) of 2.1 Ohms.
Sign in to ask questions about the AVX TAJB106K020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB106K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB106K020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.